Reference Only

TBJB685K020CRSB0024

Tantalum Capacitors - Solid SMD 6.8UF 20V 10% B

Manufacturer:

Mfr Part:
TBJB685K020CRSB0024

TTI Part:
TBJB685K020CRSB0024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTBJ
Capacitance6.8 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR2.5 Ohms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current1.36 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current184 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.65$965.00
Need more?

My Notes

Sign into see notes.