Reference Only

TBJB156K016LRSB0023

Tantalum Capacitors - Solid SMD 15UF 16V 10% B

Manufacturer:

Mfr Part:
TBJB156K016LRSB0023

TTI Part:
TBJB156K016LRSB0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTBJ
Capacitance15 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR800 mOhms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current2.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current326 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.79$1,079.00
$10.67$5,335.00
$10.56$10,560.00
$10.44$16,704.00
Need more?

Cut Tape / ezReel

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.1804$559.02
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.