Reference Only

TBJB106K020JBLC88EM

New Product
Tantalum Capacitors - Solid SMD 20V 10uF 1210 ESR=1000mOhms 10%

Manufacturer:

Mfr Part:
TBJB106K020JBLC88EM

TTI Part:
TBJB106K020JBLC88EM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesTBJ
Capacitance10 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR1000 mOhms
Case Code - in1210
Case Code - mm3528
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current1.5 uA
Package / Case1210 (3528 metric)
Product TypeTantalum Capacitors
ProductTantalum Capacitors
Ripple Current292 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.24$40.24
Need more?

My Notes

Sign into see notes.