Reference Only

TBJA106K010JBLC88EM

New Product
Tantalum Capacitors - Solid SMD 10V 10uF 1206 ESR=1800mohms 10%

Manufacturer:

Mfr Part:
TBJA106K010JBLC88EM

TTI Part:
TBJA106K010JBLC88EM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesTBJ
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR1800 mOhms
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current750 nA
Moisture SensitiveYes
Package / Case1206 (3216 metric)
Product TypeTantalum Capacitors
ProductTantalum Capacitors
Ripple Current204 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.22$39.22
$38.83$388.30
$38.44$961.00
$38.06$3,806.00
Need more?

My Notes

Sign into see notes.