
TAZH476K015LBMC0845
Tantalum Capacitors - Solid SMD 47UF 15V 10% H
Datasheet
TAZH476K015LBMC0845 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | CWR29 | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 15 VDC | |
| Tolerance | 10 % | |
| Case Code - in | 2005 | |
| Case Code - mm | 5013 | |
| Mfr Case Code | H Case | |
| Length | 7.24 mm (0.285 in) | |
| Width | 3.81 mm (0.15 in) | |
| Height | 2.79 mm (0.11 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.10 | $41.10 | |
| $34.25 | $1,712.50 | |
| $30.25 | $3,025.00 | |
| $27.24 | $5,448.00 | |
| $25.70 | $12,850.00 | |
| $25.45 | $20,360.00 | |
| $25.20 | $31,500.00 | |
| $24.95 | $62,375.00 |
Need more?
Sign in to add projects and notes