Reference Only
TAZG336K010CBMC0800
Tantalum Capacitors - Solid SMD 33UF 10V 10% G
Datasheet
TAZG336K010CBMC0800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | CWR09 | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 10 VDC | |
| Tolerance | 10 % | |
| ESR | 1.1 Ohms | |
| Case Code - in | 2611 | |
| Case Code - mm | 6728 | |
| Mfr Case Code | G Case | |
| Length | 6.73 mm (0.265 in) | |
| Width | 2.79 mm (0.11 in) | |
| Height | 2.79 mm (0.11 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid High Reliability | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 3 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 340 mA | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.80 | $33.80 | |
| $28.17 | $1,408.50 | |
| $26.13 | $2,613.00 | |
| $22.00 | $4,400.00 | |
| $21.09 | $10,545.00 | |
| $20.88 | $16,704.00 | |
| $20.68 | $25,850.00 | |
| $20.47 | $51,175.00 |
Need more?
Sign in to add projects and notes