Reference Only

TAZG335K050CRSZ0000

Tantalum Capacitors - Solid SMD 3.3UF 50V 10% G

Manufacturer:

Mfr Part:
TAZG335K050CRSZ0000

TTI Part:
TAZG335K050CRSZ0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAZ
Capacitance3.3 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR2 Ohms
Case Code - in2611
Case Code - mm6728
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current2 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current250 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.22$1,222.00
$12.10$4,840.00
Need more?

My Notes

Sign into see notes.