Reference Only

TAZG106K025CRSB0023

Tantalum Capacitors - Solid SMD 25V 10uF 1.4Ohms G 1 0%

Manufacturer:

Mfr Part:
TAZG106K025CRSB0023

TTI Part:
TAZG106K025CRSB0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAZ
Capacitance10 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR1.4 Ohms
Case Code - in2611
Case Code - mm6728
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF8
Leakage Current3 uA
Product TypeTantalum Capacitors
Ripple Current300 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.93$1,093.00
$9.11$4,555.00
Need more?
Sign in to add projects and notes