Reference Only

TAZF476K010CRSB0000

Tantalum Capacitors - Solid SMD 10V 47uF 1.5Ohms F 1 0%

Manufacturer:

Mfr Part:
TAZF476K010CRSB0000

TTI Part:
TAZF476K010CRSB0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAZ
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR1.5 Ohms
Case Code - in2214
Case Code - mm5634
Mfr Case CodeF Case
Length5.59 mm (0.22 in)
Width3.43 mm (0.135 in)
Height1.78 mm (0.07 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF12
Leakage Current4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current260 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.81$781.00
$7.60$3,800.00
$7.35$7,350.00
$7.27$11,632.00
$7.19$17,256.00
$7.11$35,550.00
Need more?

My Notes

Sign into see notes.