
TAZF225K050LBMC0824
Tantalum Capacitors - Solid SMD 2.2UF 50V 10% F
Datasheet
TAZF225K050LBMC0824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | CWR29 | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 10 % | |
| Case Code - in | 2005 | |
| Case Code - mm | 5013 | |
| Mfr Case Code | F Case | |
| Length | 5.59 mm (0.22 in) | |
| Width | 3.43 mm (0.135 in) | |
| Height | 1.78 mm (0.07 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.52 | $43.52 | |
| $36.27 | $1,813.50 | |
| $35.91 | $3,591.00 | |
| $35.18 | $7,036.00 | |
| $34.73 | $13,892.00 | |
| $34.38 | $20,628.00 | |
| $33.95 | $33,950.00 | |
| $33.61 | $53,776.00 |
Need more?
Sign in to add projects and notes