Reference Only

TAZD105K035CRSZ0800

Tantalum Capacitors - Solid SMD 1.0UF 35V 10% D

Manufacturer:

Mfr Part:
TAZD105K035CRSZ0800

TTI Part:
TAZD105K035CRSZ0800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAZ
Capacitance1 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR6.5 Ohms
Case Code - in1510
Case Code - mm3825
Mfr Case CodeD Case
Length3.81 mm (0.15 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current110 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.90$1,795.00
Need more?

My Notes

Sign into see notes.