Reference Only

TAZA105K015CLSZ0900

Tantalum Capacitors - Solid SMD 15V 1uF 15Ohms A 10%

Manufacturer:

Mfr Part:
TAZA105K015CLSZ0900

TTI Part:
TAZA105K015CLSZ0900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesTAZ
Capacitance1 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR15 Ohms
Case Code - in1005
Case Code - mm2513
Mfr Case CodeA Case
Length2.54 mm (0.1 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$23.99$3,838.40
Need more?

My Notes

Sign into see notes.