Reference Only

TAP685K035SRW

Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm

Manufacturer:

Mfr Part:
TAP685K035SRW

TTI Part:
TAP685K035SRW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance6.8 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length10 mm (0.394 in)
Diameter6 mm
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
SeriesTAP
PackagingReel
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current1.9 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.416$416.00
$0.397$794.00
$0.393$1,179.00
$0.377$1,885.00
Need more?

My Notes

Sign into see notes.