Reference Only

TAP476K035CRW

Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm

Manufacturer:

Mfr Part:
TAP476K035CRW

TTI Part:
TAP476K035CRW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length16 mm (0.63 in)
Diameter9 mm (0.354 in)
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingReel
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current10 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.13$1,065.00
$2.11$2,110.00
$2.09$4,180.00
Need more?
Sign in to add projects and notes