Reference Only

TAP336K010SRW

Tantalum Capacitors - Solid Leaded 10V 33uF 10% ESR=2.1 Ohm

Manufacturer:

Mfr Part:
TAP336K010SRW

TTI Part:
TAP336K010SRW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length10 mm (0.394 in)
Diameter6 mm (0.236 in)
Tolerance10 %
ESR2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingReel
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current2.6 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.659$659.00
$0.606$1,212.00
$0.60$1,800.00
$0.572$2,860.00
$0.539$5,390.00
$0.534$8,544.00
Need more?
Sign in to add projects and notes