Reference Only

TAP226K016CRW

Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm

Manufacturer:

Mfr Part:
TAP226K016CRW

TTI Part:
TAP226K016CRW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length11.5 mm (0.453 in)
Diameter6 mm (0.236 in)
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingReel
Dissipation Factor DF8
Height10 mm
Lead Diameter0.5 mm
Leakage Current2.8 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.532$532.00
$0.501$1,002.00
$0.496$1,488.00
$0.491$2,455.00
Need more?
Sign in to add projects and notes