Reference Only

TAP225K016SCS

Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm

Manufacturer:

Mfr Part:
TAP225K016SCS

TTI Part:
TAP225K016SCS

EDA / CAD Models

Alternate Part Number

T350A225K016AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length7 mm (0.276 in)
Diameter4.5 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
SeriesTAP
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.309$15.45
$0.283$28.30
$0.243$121.50
$0.233$233.00
Need more?

My Notes

Sign into see notes.