Reference Only

TAP156K035SCS

Tantalum Capacitors - Solid Leaded 35V 15uF 10% ESR=1.6 Ohm

Manufacturer:

Mfr Part:
TAP156K035SCS

TTI Part:
TAP156K035SCS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance15 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length10.5 mm (0.413 in)
Diameter7 mm
Tolerance10 %
ESR1.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
SeriesTAP
PackagingBulk
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current4.2 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

225In Stock

1,000 expected 19-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.09$27.25
$0.90$45.00
$0.696$69.60
$0.675$168.75
$0.667$333.50
$0.659$659.00
$0.652$1,304.00
Need more?

My Notes

Sign into see notes.