Reference Only

TAP156K020SCS

Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm

Manufacturer:

Mfr Part:
TAP156K020SCS

TTI Part:
TAP156K020SCS

EDA / CAD Models

Alternate Part Number

T350F156K020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance15 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length10 mm (0.394 in)
Diameter6 mm (0.236 in)
Tolerance10 %
ESR2.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingBulk
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current2.4 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.95$23.75
$0.94$47.00
$0.84$84.00
$0.83$207.50
$0.699$349.50
$0.652$652.00
Need more?
Sign in to add projects and notes