Reference Only

TAP107K010SCS

Tantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 10%

Manufacturer:

Mfr Part:
TAP107K010SCS

TTI Part:
TAP107K010SCS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length12.5 mm (0.492 in)
Diameter8.5 mm
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
SeriesTAP
PackagingBulk
Dissipation Factor DF10
Lead Diameter0.5 mm
Leakage Current8 uA
Package / CaseCase K
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

640In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.13$11.30
$0.94$28.20
$0.82$41.00
$0.78$78.00
$0.76$190.00
$0.716$358.00
$0.648$1,296.00
Need more?

My Notes

Sign into see notes.