Reference Only

TAP106K025DTW

Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm

Manufacturer:

Mfr Part:
TAP106K025DTW

TTI Part:
TAP106K025DTW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length9 mm (0.354 in)
Diameter5.5 mm
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingReel
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current2 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.455$455.00
$0.421$842.00
$0.417$1,251.00
$0.401$2,005.00
$0.391$3,910.00
$0.387$7,740.00
$0.383$11,490.00
$0.38$19,000.00
Need more?
Sign in to add projects and notes