Reference Only

TAP106K016CCS

Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm

Manufacturer:

Mfr Part:
TAP106K016CCS

TTI Part:
TAP106K016CCS

EDA / CAD Models

Alternate Part Number

T356E106K016AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length10.5 mm (0.413 in)
Diameter5 mm (0.197 in)
Tolerance10 %
ESR3.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingBulk
Dissipation Factor DF8
Height10 mm
Lead Diameter0.5 mm
Leakage Current1.2 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.549$27.45
$0.457$45.70
$0.377$75.40
$0.27$135.00
$0.267$267.00
$0.264$528.00
Need more?
Sign in to add projects and notes