Reference Only

TAJY227K010RNJ

Tantalum Capacitors - Solid SMD 10V 220uF 10%

Manufacturer:

Mfr Part:
TAJY227K010RNJ

TTI Part:
TAJY227K010RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Low Profile
Capacitance220 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeY Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF10
Leakage Current22 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesTAJY227K010R

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.89$890.00
Need more?

My Notes

Sign into see notes.