Reference Only

TAJV226M050RNJ

Tantalum Capacitors - Solid SMD 50V 22uF 20% 2924 ES R= 600 mOhm

Manufacturer:

Mfr Part:
TAJV226M050RNJ

TTI Part:
TAJV226M050RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance22 uF
Voltage Rating DC50 VDC
Tolerance20 %
ESR600 mOhms
Case Code - in2924
Case Code - mm7361
Mfr Case CodeV Case
Length7.3 mm (0.287 in)
Width6.1 mm (0.24 in)
Height3.55 mm (0.14 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8 %
Leakage Current11 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesTAJV226M050R

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.92$1,168.00
$2.88$2,304.00
$2.85$3,420.00
$2.81$5,620.00
$2.77$7,756.00
$2.73$15,288.00
$2.70$30,240.00
Need more?

My Notes

Sign into see notes.