Reference Only

TAJT106M010RNJ

Tantalum Capacitors - Solid SMD 10V 10uF 20% A 581-TAJT106K010R

Manufacturer:

Mfr Part:
TAJT106M010RNJ

TTI Part:
TAJT106M010RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Low Profile
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR3 Ohms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeT Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJT106M010R

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.231$577.50
Need more?
Sign in to add projects and notes