Reference Only

TAJR475K006RNJ

Tantalum Capacitors - Solid SMD 6.3V 4.7uF 10%

Manufacturer:

Mfr Part:
TAJR475K006RNJ

TTI Part:
TAJR475K006RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Low Profile
Capacitance4.7 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR7 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2.05 mm (0.081 in)
Width1.3 mm (0.051 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesTAJR475K006R

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.138$345.00
$0.126$630.00
$0.124$930.00
$0.122$1,525.00
$0.12$2,400.00
Need more?

My Notes

Sign into see notes.