Reference Only

TAJR225K020RNJ

Tantalum Capacitors - Solid SMD 20V 2.2uF 10% 0805 E SR= 6 Ohm

Manufacturer:

Mfr Part:
TAJR225K020RNJ

TTI Part:
TAJR225K020RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Low Profile
Capacitance2.2 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR6 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2.05 mm (0.081 in)
Width1.3 mm (0.051 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJR225K020R

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.244$610.00
$0.241$1,205.00
$0.239$1,792.50
$0.237$2,962.50
$0.234$4,680.00
$0.232$9,280.00
Need more?
Sign in to add projects and notes