Reference Only

TAJE227K016RNJV

Tantalum Capacitors - Solid SMD 16V 220uF 10%

Manufacturer:

Mfr Part:
TAJE227K016RNJV

TTI Part:
TAJE227K016RNJV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance220 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.3 mm (0.169 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJE227K016RV

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.85$740.00
$1.83$1,464.00
$1.81$2,172.00
$1.78$3,560.00
$1.76$7,040.00
Need more?
Sign in to add projects and notes