Reference Only

TAJD476K020SBP

Tantalum Capacitors - Solid SMD 47UF 20V 10% 7343-31

Manufacturer:

Mfr Part:
TAJD476K020SBP

TTI Part:
TAJD476K020SBP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance47 uF
Voltage Rating DC20 VDC
Tolerance10 %
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17,500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.