Reference Only
TAJD476K016TNJV
Tantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R = .9 Ohm
Datasheet
TAJD476K016TNJV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TAJ AUTO | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 16 VDC | |
| Tolerance | 10 % | |
| ESR | 900 mOhms | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Case | |
| Length | 7.3 mm (0.287 in) | |
| Width | 4.3 mm (0.169 in) | |
| Height | 2.9 mm (0.114 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Product | Automotive Grade | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.432 | $216.00 | |
| $0.402 | $402.00 | |
| $0.397 | $595.50 | |
| $0.368 | $920.00 | |
| $0.362 | $1,810.00 | |
| $0.357 | $2,856.00 |
Need more?
Sign in to add projects and notes