Reference Only
TAJD475K035RNJ
Tantalum Capacitors - Solid SMD 35V 4.7uF 10% 2917 E SR= 1.5 Ohm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TAJ Standard | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 10 % | |
| ESR | 1.5 Ohms | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Case | |
| Length | 7.3 mm (0.287 in) | |
| Width | 4.3 mm (0.169 in) | |
| Height | 2.9 mm (0.114 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Product | Automotive Grade | |
| Dissipation Factor DF | 6 % | |
| Leakage Current | 1.6 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | TAJD475K035R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,500In Stock
10,000 expected 12-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.492 | $246.00 | |
| $0.443 | $443.00 | |
| $0.438 | $657.00 | |
| $0.423 | $1,057.50 | |
| $0.408 | $2,040.00 | |
| $0.403 | $3,224.00 |
Need more?
Sign in to add projects and notes