Reference Only

TAJD336M020RNJ

Tantalum Capacitors - Solid SMD 20V 33uF 20%

Manufacturer:

Mfr Part:
TAJD336M020RNJ

TTI Part:
TAJD336M020RNJ

EDA / CAD Models

Alternate Part Number

T491D336M020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance33 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR900 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6
Leakage Current6.6 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJD336M020R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.53$265.00
$0.525$525.00
$0.52$780.00
$0.515$1,287.50
$0.51$2,550.00
$0.505$4,040.00
Need more?
Sign in to add projects and notes