Reference Only

TAJD336M010RNJ

Tantalum Capacitors - Solid SMD 10V 33uF 20% 2917

Manufacturer:

Mfr Part:
TAJD336M010RNJ

TTI Part:
TAJD336M010RNJ

EDA / CAD Models

Alternate Part Number

293D336X0010D2TE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance33 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR1.1 Ohms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesTAJD336M010R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.275$137.50
$0.272$272.00
$0.269$403.50
$0.262$655.00
$0.257$1,285.00
$0.253$2,024.00
Need more?

My Notes

Sign into see notes.