Reference Only

TAJD107M010RNJ

Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=7 00mOhms 20%

Manufacturer:

Mfr Part:
TAJD107M010RNJ

TTI Part:
TAJD107M010RNJ

EDA / CAD Models

Alternate Part Number

T491D107M010AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR700 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current10 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJD107M010R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

195,000 expected on  from 20-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.31$155.00
$0.306$306.00
$0.302$453.00
$0.298$596.00
$0.294$735.00
$0.29$1,450.00
Need more?
Sign in to add projects and notes