Reference Only

TAJD107K010RNJV

Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=9 00mOhms 10%

Manufacturer:

Mfr Part:
TAJD107K010RNJV

TTI Part:
TAJD107K010RNJV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR900 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.496$248.00
$0.49$490.00
$0.484$726.00
$0.478$1,195.00
$0.472$2,360.00
$0.467$3,502.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.