Reference Only
TAJC686K016RNJ
Tantalum Capacitors - Solid SMD 16V 68uF 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 68 uF | |
| Case Code - in | 2312 | |
| Case Code - mm | 6032 | |
| Dissipation Factor DF | 0.06 | |
| ESR | 1.3 Ohms | |
| Height | 2.6 mm (0.102 in) | |
| Leakage Current | 10.9 uA | |
| Length | 6 mm (0.236 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | C Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Series | TAJ Standard | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 16 VDC | |
| Width | 3.2 mm (0.126 in) | |
| Part # Aliases | TAJC686K016R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $130.00 | |
| $0.257 | $257.00 | |
| $0.255 | $382.50 | |
| $0.252 | $630.00 | |
| $0.25 | $1,250.00 | |
| $0.247 | $1,976.00 |
Need more?
Sign in to add projects and notes