Reference Only
TAJC226M025RNJ
Tantalum Capacitors - Solid SMD 25V 22uF 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 22 uF | |
| Case Code - in | 2312 | |
| Case Code - mm | 6032 | |
| Dissipation Factor DF | 0.06 | |
| ESR | 1.4 Ohms | |
| Height | 2.6 mm (0.102 in) | |
| Leakage Current | 5.5 uA | |
| Length | 6 mm (0.236 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | C Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Automotive Grade | |
| Qualification | AEC-Q200 | |
| Series | TAJ Standard | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Voltage Rating DC | 25 VDC | |
| Width | 3.2 mm (0.126 in) | |
| Part # Aliases | TAJC226M025R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
5,500 expected on from 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $285.50 | |
| $0.566 | $566.00 | |
| $0.56 | $840.00 | |
| $0.555 | $1,387.50 | |
| $0.549 | $2,745.00 | |
| $0.544 | $4,352.00 |
Need more?
Sign in to add projects and notes