Reference Only

TAJC226M020RNJ

Tantalum Capacitors - Solid SMD 20V 22uF 20% 2312 ES R= 1.6 Ohm

Manufacturer:

Mfr Part:
TAJC226M020RNJ

TTI Part:
TAJC226M020RNJ

EDA / CAD Models

Alternate Part Number

T491C226M020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance22 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR1.6 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6 %
Leakage Current4.4 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJC226M020R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.262$131.00
$0.259$259.00
$0.257$385.50
$0.254$635.00
$0.252$1,260.00
$0.249$1,992.00
Need more?
Sign in to add projects and notes