Reference Only

TAJC156M035RNJ

Tantalum Capacitors - Solid SMD 35V 15uF 20%

Manufacturer:

Mfr Part:
TAJC156M035RNJ

TTI Part:
TAJC156M035RNJ

EDA / CAD Models

Alternate Part Number

TAJC156K035RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance15 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR1.4 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF0.06
Leakage Current5.3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJC156M035R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.603$301.50
$0.574$574.00
Need more?
Sign in to add projects and notes