Reference Only

TAJC156M016RNJ

Tantalum Capacitors - Solid SMD 16V 15uF 20% 2312 ES R= 1.8 Ohm

Manufacturer:

Mfr Part:
TAJC156M016RNJ

TTI Part:
TAJC156M016RNJ

EDA / CAD Models

Alternate Part Number

TAJC156K016RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance15 uF
Voltage Rating DC16 VDC
Tolerance20 %
ESR1.8 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current2.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesTAJC156M016R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.205$102.50
$0.203$203.00
$0.201$402.00
$0.199$597.00
$0.195$975.00
$0.193$1,447.50
Need more?

My Notes

Sign into see notes.