Reference Only

TAJC107K010TNJ

Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10%

Manufacturer:

Mfr Part:
TAJC107K010TNJ

TTI Part:
TAJC107K010TNJ

EDA / CAD Models

Alternate Part Number

T491C107K010ATAUTO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ AUTO
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR1.2 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF8 %
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.311$155.50
$0.281$281.00
$0.278$417.00
$0.275$687.50
$0.273$1,365.00
Need more?

My Notes

Sign into see notes.