Reference Only

TAJB686K006RNJ

Tantalum Capacitors - Solid SMD 6.3V 68uF 10%

Manufacturer:

Mfr Part:
TAJB686K006RNJ

TTI Part:
TAJB686K006RNJ

EDA / CAD Models

Alternate Part Number

T491B686K006AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance68 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR900 mOhms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
Part # AliasesTAJB686K006R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.182$364.00
$0.177$708.00
$0.174$1,392.00
$0.167$2,004.00
$0.165$3,300.00
$0.162$5,184.00
Need more?

My Notes

Sign into see notes.