Reference Only

TAJB686K004RNJ

Tantalum Capacitors - Solid SMD 4V 68uF 10%

Manufacturer:

Mfr Part:
TAJB686K004RNJ

TTI Part:
TAJB686K004RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance68 uF
Voltage Rating DC4 VDC
Tolerance10 %
ESR1.8 Ohms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6
Leakage Current2.7 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJB686K004R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.471$942.00
$0.466$1,864.00
$0.462$2,772.00
$0.457$4,570.00
$0.453$7,248.00
$0.448$14,336.00
Need more?
Sign in to add projects and notes