Reference Only

TAJB685M010RNJ

Tantalum Capacitors - Solid SMD 10V 6.8uF 20% 1210

Manufacturer:

Mfr Part:
TAJB685M010RNJ

TTI Part:
TAJB685M010RNJ

EDA / CAD Models

Alternate Part Number

T491B685M010AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance6.8 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR3 Ohms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJB685M010R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.125$250.00
$0.124$496.00
$0.123$738.00
$0.119$1,190.00
$0.117$2,340.00
$0.115$3,680.00
Need more?
Sign in to add projects and notes