Reference Only

TAJB106K020RNJV

Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R= 2.1 Ohm

Manufacturer:

Mfr Part:
TAJB106K020RNJV

TTI Part:
TAJB106K020RNJV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance10 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR2.1 Ohms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current2 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current201 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.093$186.00
$0.092$368.00
$0.091$728.00
$0.091$1,092.00
$0.09$1,800.00
$0.089$2,848.00
Need more?

My Notes

Sign into see notes.