Reference Only

TAJA475K025RNJ

Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1206 E SR= 3.1 Ohm

Manufacturer:

Mfr Part:
TAJA475K025RNJ

TTI Part:
TAJA475K025RNJ

EDA / CAD Models

Alternate Part Number

293D475X9025A2TE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance4.7 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR3.1 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6 %
Leakage Current1.2 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJA475K025R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

24,000 expected on  from 16-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.176$352.00
$0.173$692.00
$0.171$1,026.00
$0.168$1,680.00
$0.165$3,300.00
$0.163$5,216.00
Need more?
Sign in to add projects and notes