Reference Only

TAJA155K020RNJ

Tantalum Capacitors - Solid SMD 20V 1.5uF 10%

Manufacturer:

Mfr Part:
TAJA155K020RNJ

TTI Part:
TAJA155K020RNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance1.5 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR6.5 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJA155K020R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.15$300.00
$0.149$596.00
$0.147$882.00
$0.146$1,460.00
$0.144$2,880.00
$0.143$4,576.00
Need more?
Sign in to add projects and notes