Reference Only

TAJA106K016TNJ

Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm

Manufacturer:

Mfr Part:
TAJA106K016TNJ

TTI Part:
TAJA106K016TNJ

EDA / CAD Models

Alternate Part Number

T491A106K016ATAUTO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ AUTO
Capacitance10 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR3 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6 %
Leakage Current1.6 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14,000
On Order
14,000 expected 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.134$536.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes