Reference Only

TAJA106K006RNJ

Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 4 Ohm

Manufacturer:

Mfr Part:
TAJA106K006RNJ

TTI Part:
TAJA106K006RNJ

EDA / CAD Models

Alternate Part Number

T491A106K006AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAJ Standard
Capacitance10 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR4 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6 %
Leakage Current600 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAJA106K006R

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

466,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.136$272.00
$0.119$476.00
$0.117$702.00
$0.115$1,150.00
$0.113$2,260.00
$0.11$3,520.00
Need more?
Sign in to add projects and notes