Reference Only

TACR336K006FTA

Tantalum Capacitors - Solid SMD 6V 33uF 10%

Manufacturer:

Mfr Part:
TACR336K006FTA

TTI Part:
TACR336K006FTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAC
Capacitance33 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR5 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2 mm (0.079 in)
Width1.35 mm (0.053 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF12
Leakage Current2.1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.15$1,075.00
$2.04$2,040.00
$2.01$4,020.00
$1.98$7,920.00
$1.95$15,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes